BKL 10080129 USB4 Cable 1m 240W Power USB-C PowerDelivery 3.1

MPN
10080129
Brand
BKL
EAN-13
4011376762603
Order Code
01-5679
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £12.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockBack-order availability date - 27/10/2026

The BKL Electronic USB-C cable model 10080129 features USB4 Gen 3x2 technology, offering high-speed data transfer and a power delivery of up to 240W over a 1-metre length. This cable is ideal for connecting devices such as laptops, monitors, and other peripherals requiring fast charging and data exchange. Manufactured by BKL Electronic, this cable ensures compatibility with the latest USB-C standards for efficient performance.
Cable Length 1m
Connector 1 USB-C® plug
Connector 2 USB C male
Colour Black
Type USB-C cable
Diameter 5.20mm
Material PVC

Reviews

Be the first to submit a review

Trustpilot