BKL 10080128 USB-C Cable USB4 Gen 3x2 240W 0.5m Power delivery 3.1

MPN
10080128
Brand
BKL
EAN-13
4011376762597
Order Code
01-5678
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £10.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

BKL Electronic's USB-C cable, model 10080128, offers a USB4 Gen 3x2 connection capable of 240W power delivery. This 0.5-metre cable is ideal for high-speed data transfer and robust charging solutions. Common applications include connecting devices such as laptops, tablets, and smartphones for fast data synchronisation and efficient charging.
Cable Length 0.5m
Connector 1 USB-C® plug
Connector 2 USB C male
Colour Black
Type USB-C cable
Diameter 5.20mm
Material PVC

Reviews

Be the first to submit a review

Trustpilot