BKL 10080125 USB-C PD Cable 100W 1m Black with E-Mark for Fast Charging

MPN
10080125
Brand
BKL
EAN-13
4011376759443
Order Code
01-5675
Country of Origin
China
View Full Product Range (12)
Qty Unit Price (Inc VAT)
1+ £5.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 109 in stock

The BKL Electronic 10080125 is a USB-C cable capable of delivering up to 100 watts of power. Designed for high-speed charging and data transfer, this product is ideal for powering laptops, phones, and other USB-C compatible devices. As part of the USB-C PD 100Watt Series, it ensures efficient and reliable connectivity.
Cable Length 1m
Connector 1 USB-C
Connector 2 Open end
Colour Black
Type USB-C cable
Nominal Current 5A
Nominal Voltage 20V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot