BKL 10080124 USB-C PD Series 0.5m Cable for rapid 100W charging

MPN
10080124
Brand
BKL
EAN-13
4011376759436
Order Code
01-5674
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £4.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 88 in stock

The BKL Electronic 10080124 USB-C PD 100Watt Series cable delivers high-speed power distribution, supporting up to 100 watts for efficient charging. This USB-C cable is ideal for connecting and powering laptops, tablets, and smartphones. Manufactured by BKL Electronic, it ensures reliable performance for professional and personal electronic uses.
Cable Length 0.5m
Connector 1 USB-C
Connector 2 Open end
Colour Black
Type USB-C cable
Nominal Current 5A
Nominal Voltage 20V

Reviews

Be the first to submit a review

Trustpilot