BKL 10080123 Series USB-C PD 100W Cable 0.2m black E-Mark chip

MPN
10080123
Brand
BKL
EAN-13
4011376759429
Order Code
01-5673
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £3.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 67 in stock

BKL Electronic's USB-C PD 100Watt Series cable, model number 10080123, supports fast charging and high-speed data transfer. This cable is suitable for powering a range of compatible devices, including laptops and smartphones. Ideal for both personal and professional use, it ensures efficient and reliable connectivity with its robust design.
Cable Length 0.2m
Connector 1 USB-C
Connector 2 Open end
Colour Black
Type USB-C cable
Nominal Current 5A
Nominal Voltage 20V

Reviews

Be the first to submit a review

Trustpilot