BKL 075915 DC Connector 5.5mm 2.5mm Coaxial High strength 2m single

MPN
075915
Brand
BKL
EAN-13
4011376756992
Order Code
01-5650
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £6.85
10+ £6.30
100+ £5.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 90 in stock

The BKL Electronic 075915 DC connector is a low voltage coaxial connector with dimensions of 5.5 mm by 2.5 mm and comes in a single unit with a 2-meter cable. It is suitable for use with small appliances and various electronics requiring a reliable DC power connection. This product is ideal for applications needing a secure and efficient connection in low voltage environments.
Connector 1 DC coaxial connector
Connector 2 DC connector
Length 2m
Colour Black
Type DC connector
Cable cross section 0.5mm²
Connection Push-fit
Connector Type straight
Inside Diameter 2.5mm
Material Nickel plated
Nominal Current 7A
Nominal Voltage 24V DC
Outside Ø 5.5mm
Packaging Type Single
Pin Ø 2.5mm
Shaft Length 9.5mm

Reviews

Be the first to submit a review

Trustpilot