BKL 075915-4000 DC Connector 5.5mm x 2.5mm High load capacity

MPN
075915-4000
Brand
BKL
EAN-13
4011376759320
Order Code
01-5651
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £8.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 242 in stock

The BKL Electronic 075915-4000 DC connector is a low voltage plug designed for small appliances. It features a coaxial design with dimensions of 5.5 mm by 2.5 mm, suitable for the 24-VDC-Series with a 7A current rating. Typically used in applications requiring reliable power connections like consumer electronics and small appliances, it offers durability and performance in a single unit.
Connector 1 DC coaxial connector
Connector 2 DC connector
Length 4m
Colour Black
Type DC connector
Cable cross section 0.5mm²
Connection Push-fit
Connector Type straight
Inside Diameter 2.5mm
Material Nickel plated
Misc Attribute 24-VDC-Series 7A
Nominal Current 7A
Nominal Voltage 24V DC
Outside Ø 5.5mm
Packaging Type Single
Pin Ø 2.5mm
Shaft Length 9.5mm

Reviews

Be the first to submit a review

Trustpilot