BKL 075914 DC Connector 2.1mm 5.5mm 2 m High load capacity

MPN
075914
Brand
BKL
EAN-13
2050008469796
Order Code
01-5648
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £6.82
10+ £6.27
100+ £5.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 118 in stock

The BKL Electronic 075914 is a low voltage DC coaxial connector with dimensions of 2.1 mm and 5.5 mm and a 2 m length. It is typically used for small appliances and applications requiring a reliable DC power connection. As a single unit, it ensures a secure and efficient power transfer.
Connector 1 DC coaxial connector
Connector 2 DC connector
Length 2m
Colour Black
Type DC connector
Cable cross section 0.5mm²
Connection Push-fit
Connector Type straight
Inside Diameter 2.1mm
Material Nickel plated
Nominal Current 7A
Nominal Voltage 24V DC
Packaging Type Single
Pin Ø 2.1mm
Shaft Length 9.5mm

Reviews

Be the first to submit a review

Trustpilot