BKL 075913 DC Connector 2.5mm ferrules 1.5 m High load capacity

MPN
075913
Brand
BKL
EAN-13
4011376756978
Order Code
01-5646
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £5.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 205 in stock

The BKL Electronic 075913 is a DC connector with ferrules, measuring 2.5 mm with a cable length of 1.5 m. It is typically used for connecting small appliances to low voltage power sources. The connector is designed for reliable performance in various electronic applications.
Connector 1 DC connector
Connector 2 Ferrules
Length 1.5m
Colour Black
Type DC connector
Cable cross section 0.5mm²
Connection Push-fit + Scew-fit
Connector Type straight
Material Nickel plated
Nominal Current 7A
Nominal Voltage 24V DC
Packaging Type Single
Pin Ø 2.5mm

Reviews

Be the first to submit a review

Trustpilot