BKL 075913-750 DC Connector 2.5mm 0.75 m High load capacity

MPN
075913-750
Brand
BKL
EAN-13
4011376759306
Order Code
01-5647
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Was Unit Price (Ex VAT)
1+ £4.35 £3.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

The BKL Electronic 075913-750 is a 24-VDC-Series 7A low voltage connector designed for use with small appliances. Its key attributes include a 2.5 mm ferrule diameter and a cable length of 0.75 metres. This DC connector is ideal for connecting low voltage devices securely and efficiently.
Connector 1 DC connector
Connector 2 Ferrules
Length 0.75m
Colour Black
Type DC connector
Cable cross section 0.5mm²
Connection Push-fit + Scew-fit
Connector Type straight
Material Nickel plated
Misc Attribute 24-VDC-Series 7A
Nominal Current 7A
Nominal Voltage 24V DC
Packaging Type Single
Pin Ø 2.5mm

Reviews

Be the first to submit a review

Trustpilot