BKL 075912 DC Connector 2.1mm 1.5 m High load capacity

MPN
075912
Brand
BKL
EAN-13
4011376756961
Order Code
01-5644
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £5.38
10+ £4.95
100+ £4.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 94 in stock

The BKL Electronic 075912 DC connector is a low voltage connector with a 2.1 mm ferrule and a 1.5 m length, designed for single unit usage. Manufactured by BKL Electronic, it is ideal for connecting small appliances and other low voltage applications. This DC connector ensures reliable electrical connections for devices requiring specific voltage configurations.
Connector 1 DC connector
Connector 2 Ferrules
Length 1.5m
Colour Black
Type DC connector
Cable cross section 0.5mm²
Connection Push-fit + Scew-fit
Connector Type straight
Material Nickel plated
Nominal Current 7A
Nominal Voltage 24V DC
Packaging Type Single
Pin Ø 2.1mm

Reviews

Be the first to submit a review

Trustpilot