BKL 075912-750 DC Connector 2.1mm 0.75m 1pc High load capacity

MPN
075912-750
Brand
BKL
EAN-13
4011376759290
Order Code
01-5645
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £4.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 67 in stock

BKL Electronic manufactures the 075912-750 low voltage DC connector with a ferrule size of 2.1 mm and a length of 0.75 m. This single-piece connector is rated for 24 V DC and 7 A, making it suitable for small appliances. It is a reliable choice for connecting various low voltage devices securely.
Connector 1 DC connector
Connector 2 Ferrules
Length 0.75m
Colour Black
Type DC connector
Cable cross section 0.5mm²
Connection Push-fit + Scew-fit
Connector Type straight
Material Nickel plated
Misc Attribute 24-VDC-Series 7A
Nominal Current 7A
Nominal Voltage 24V DC
Packaging Type Single
Pin Ø 2.1mm

Reviews

Be the first to submit a review

Trustpilot