BKL 075911-750 DC Connector 2.5mm 0.75m High load 1pc

MPN
075911-750
Brand
BKL
EAN-13
4011376759283
Order Code
01-5643
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
2+ £3.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 13 in stock

The BKL Electronic 075911-750 is a low voltage DC coaxial connector featuring a 2.5 mm ferrule and designed for small appliances. It supports up to 24 VDC and 7A, making it suitable for various low voltage applications. This connector is ideal for connecting devices in settings where a reliable power connection is essential.
Connector 1 DC coaxial connector
Connector 2 Ferrules
Length 0.75m
Colour Black
Type DC connector
Cable cross section 0.5mm²
Connection Push-fit + Scew-fit
Connector Type right angle
Inside Diameter 2.5mm
Material Nickel plated
Misc Attribute 24-VDC-Series 7A
Nominal Current 7A
Nominal Voltage 24V DC
Packaging Type Single
Shaft Length 9.5mm

Reviews

Be the first to submit a review

Trustpilot