BKL 075910 DC Coaxial Connector 5.5mm 2.1mm 1.5m High load capacity

MPN
075910
Brand
BKL
EAN-13
2050008470907
Order Code
01-5640
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £4.55
10+ £4.15
100+ £3.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 53 in stock

The BKL Electronic DC coaxial connector features ferrules measuring 5.5 mm and 2.1 mm, with a cable length of 1.5 meters. It is typically used in low voltage applications, making it ideal for connecting small appliances. This product is sold as a single unit and is designed for dependable electrical connectivity.
Connector 1 DC coaxial connector
Connector 2 Ferrules
Length 1.5m
Colour Black
Type DC connector
Cable cross section 0.5mm²
Connection Push-fit + Scew-fit
Connector Type right angle
Inside Diameter 2.1mm
Material Nickel plated
Nominal Current 7A
Nominal Voltage 24V DC
Outside Ø 5.5mm
Packaging Type Single
Shaft Length 9.5mm

Reviews

Be the first to submit a review

Trustpilot