BKL 075910-750 DC Connector 5.5x2.1mm 0.75m strong contact and Plug

MPN
075910-750
Brand
BKL
EAN-13
4011376759276
Order Code
01-5641
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
2+ £3.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 57 in stock

The BKL Electronic 075910-750 DC connector is a low voltage connector designed for small appliances, featuring a 5.5 mm outer diameter and 2.1 mm inner diameter. Ideal for 24-VDC-Series applications, it supports up to 7A current, ensuring reliable power transmission. This single-piece plug is perfect for connecting devices requiring stable low voltage power.
Connector 1 DC coaxial connector
Connector 2 Ferrules
Length 0.75m
Colour Black
Type DC connector
Cable cross section 0.5mm²
Connection Push-fit + Scew-fit
Connector Type right angle
Inside Diameter 2.1mm
Material Nickel plated
Misc Attribute 24-VDC-Series 7A
Nominal Current 7A
Nominal Voltage 24V DC
Outside Ø 5.5mm
Packaging Type Single
Shaft Length 9.5mm

Reviews

Be the first to submit a review

Trustpilot