BKL 075909 DC Coaxial Connector 5.5mmx2.5mm 1.5m High load capacity

MPN
075909
Brand
BKL
EAN-13
2050008469789
Order Code
01-5638
Country of Origin
China

Discontinued


The BKL Electronic 075909 is a DC coaxial connector designed with 5.5 mm and 2.5 mm ferrules and measures 1.5 meters in length. This low voltage connector is ideal for connecting small appliances. It is a reliable choice for applications requiring stable and secure power connections.
Connector 1 DC coaxial connector
Connector 2 Ferrules
Length 1.5m
Colour Black
Type DC connector
Cable cross section 0.5mm²
Connection Push-fit + Scew-fit
Connector Type straight
Inside Diameter 2.5mm
Material Nickel plated
Nominal Current 7A
Nominal Voltage 24V DC
Outside Ø 5.5mm
Packaging Type Single

Trustpilot