BKL 075909-750 DC Connector 5.5mm 2.5mm High load capacity 0.75 m

MPN
075909-750
Brand
BKL
EAN-13
4011376759269
Order Code
01-5639
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
2+ £3.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 91 in stock

The BKL Electronic 075909-750 DC coaxial connector features ferrules measuring 5.5 mm by 2.5 mm and comes with a 0.75 m length. It is a low voltage connector suitable for small appliances, part of the 24-VDC-Series with a 7A rating. Typical applications include providing a reliable connection for low voltage devices.
Connector 1 DC coaxial connector
Connector 2 Ferrules
Length 0.75m
Colour Black
Type DC connector
Cable cross section 0.5mm²
Connection Push-fit + Scew-fit
Connector Type straight
Inside Diameter 2.5mm
Material Nickel plated
Misc Attribute 24-VDC-Series 7A
Nominal Current 7A
Nominal Voltage 24V DC
Outside Ø 5.5mm
Packaging Type Single

Reviews

Be the first to submit a review

Trustpilot