BKL 075908 DC Connector 5.5mm x 2.1mm ferrules High load capacity

MPN
075908
Brand
BKL
EAN-13
2050008470891
Order Code
01-5636
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £5.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

The BKL Electronic 075908 is a DC coaxial connector featuring ferrules of 5.5 mm and 2.1 mm in diameter. It is ideal for low voltage applications and small appliances, and is supplied as a single piece with a length of 1.5 m. This connector ensures reliable power connections for various electronic devices.
Connector 1 DC coaxial connector
Connector 2 Ferrules
Length 1.5m
Colour Black
Type DC connector
Cable cross section 0.5mm²
Connection Push-fit + Scew-fit
Connector Type straight
Inside Diameter 2.1mm
Material Nickel plated
Nominal Current 7A
Nominal Voltage 24V DC
Outside Ø 5.5mm
Packaging Type Single

Reviews

Be the first to submit a review

Trustpilot