BKL 075907 DC Connector 5.5mm x 2.5mm 2 m single High load capacity

MPN
075907
Brand
BKL
EAN-13
2050008470884
Order Code
01-5634
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £7.46
10+ £7.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 131 in stock

The BKL Electronic 075907 is a DC coaxial connector with dimensions of 5.5 mm by 2.5 mm and a length of 2 metres. This low voltage connector is ideal for connecting small appliances to a power source. It is a reliable choice for applications requiring a single, durable connection.
Connector 1 DC coaxial connector
Connector 2 DC connector
Length 2m
Colour Black & Red
Type DC connector
Cable cross section 0.75mm²
Connection Push-fit
Connector Type straight
Inside Diameter 2.5mm
Material Nickel plated
Nominal Current 10A
Nominal Voltage 24V DC
Outside Ø 5.5mm
Packaging Type Single
Pin Ø 2.5mm

Reviews

Be the first to submit a review

Trustpilot