BKL 075907-4000 DC Coaxial Connector 5.5x2.5mm High load capacity

MPN
075907-4000
Brand
BKL
EAN-13
4011376759245
Order Code
01-5635
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £9.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

The BKL Electronic 075907-4000 is a DC coaxial connector with a 5.5 mm by 2.5 mm size, suitable for low voltage applications up to 24V and 10A. This reliable low voltage connector is ideal for use in small appliances and electronics requiring a stable power connection. It is sold individually and features a durable construction for consistent performance.
Connector 1 DC coaxial connector
Connector 2 DC connector
Length 4m
Colour Black & Red
Type DC connector
Cable cross section 0.75mm²
Connection Push-fit
Connector Type straight
Inside Diameter 2.5mm
Material Nickel plated
Misc Attribute 24-VDC-Series 10A
Nominal Current 10A
Nominal Voltage 24V DC
Outside Ø 5.5mm
Packaging Type Single
Pin Ø 2.5mm
Shaft Length 9.5mm

Reviews

Be the first to submit a review

Trustpilot