BKL 075906 DC Coaxial Connector 5.5mm 2.1mm 2m High load capacity

MPN
075906
Brand
BKL
EAN-13
2050008469772
Order Code
01-5632
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £7.90
10+ £7.15
100+ £6.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

The BKL Electronic 075906 is a DC coaxial connector designed for low voltage applications, featuring dimensions of 5.5 mm and 2.1 mm. It comes as a single piece with a cable length of 2 metres. This connector is typically used for connecting small appliances and ensures reliable power delivery.
Connector 1 DC coaxial connector
Connector 2 DC connector
Length 2m
Colour Black & Red
Type DC connector
Cable cross section 0.75mm²
Connection Push-fit
Connector Type straight
Inside Diameter 2.1mm
Material Nickel plated
Nominal Current 10A
Nominal Voltage 24V DC
Outside Ø 5.5mm
Packaging Type Single
Pin Ø 2.1mm
Shaft Length 9.5mm

Reviews

Be the first to submit a review

Trustpilot