BKL 075906-4000 DC Connector 5.5mm x 2.1mm High load capacity

MPN
075906-4000
Brand
BKL
EAN-13
4011376759238
Order Code
01-5633
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £9.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 75 in stock

The BKL Electronic 075906-4000 DC connector is a low voltage plug measuring 5.5 mm by 2.1 mm, suitable for use with small appliances. It supports 24 VDC and carries up to 10A, making it ideal for low voltage connections. This single piece connector is commonly used in a variety of electronic applications requiring a reliable power connection.
Connector 1 DC coaxial connector
Connector 2 DC connector
Length 4m
Colour Black & Red
Type DC connector
Cable cross section 0.75mm²
Connection Push-fit
Connector Type straight
Inside Diameter 2.1mm
Material Nickel plated
Misc Attribute 24-VDC-Series 10A
Nominal Current 10A
Nominal Voltage 24V DC
Outside Ø 5.5mm
Packaging Type Single
Pin Ø 2.1mm
Shaft Length 9.5mm

Reviews

Be the first to submit a review

Trustpilot