BKL 075905 DC Connector tin-plated 5.5mm x 2.5mm 1.5m High strength

MPN
075905
Brand
BKL
EAN-13
4011376756893
Order Code
01-5630
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £5.52
10+ £5.08
100+ £4.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 217 in stock

BKL Electronic manufactures the 075905 DC connector, a tin-plated, low voltage connector with dimensions of 5.5 mm by 2.5 mm and a 1.5 m length. This versatile connector is ideal for powering small appliances and other low voltage devices. Commonly employed in applications requiring reliable DC power connections, it ensures stable performance in various electronic setups.
Connector 1 DC connector
Connector 2 tin-plated
Length 1.5m
Colour Black & Red
Type DC connector
Cable cross section 0.75mm²
Connection Push-fit + Soldering
Connector Type straight
Material Nickel plated
Nominal Current 10A
Nominal Voltage 24V DC
Outside Ø 5.5mm
Packaging Type Single
Pin Ø 2.5mm

Reviews

Be the first to submit a review

Trustpilot