BKL 075904-750 DC Connector 2.1mm tin-plated High load capacity 0.75 m

MPN
075904-750
Brand
BKL
EAN-13
4011376759214
Order Code
01-5629
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £4.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The BKL Electronic 075904-750 is a tin-plated DC connector, designed for low voltage applications. It has a 2.1 mm diameter and supports up to 10A, making it ideal for small appliances. This single connector is part of the 24-VDC-Series and is typically used to power low voltage devices.
Connector 1 DC connector
Connector 2 tin-plated
Length 0.75m
Colour Black & Red
Type DC connector
Cable cross section 0.75mm²
Connection Push-fit + Soldering
Connector Type straight
Material Nickel plated
Misc Attribute 24-VDC-Series 10A
Nominal Current 10A
Nominal Voltage 24V DC
Packaging Type Single
Pin Ø 2.1mm

Reviews

Be the first to submit a review

Trustpilot