BKL 075903-750 DC Coaxial Connector tin-plated 5.5mm 2.5mm 0.75 m

MPN
075903-750
Brand
BKL
EAN-13
4011376759207
Order Code
01-5627
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
2+ £3.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 77 in stock

The BKL Electronic 075903-750 is a tin-plated, low voltage DC coaxial connector measuring 5.5 mm by 2.5 mm. It is typically used in small appliances or devices requiring 24 VDC and can handle up to 10A. This single piece connector is ideal for secure and reliable power connections in various low voltage applications.
Connector 1 DC coaxial connector
Connector 2 tin-plated
Length 0.75m
Colour Black & Red
Type DC connector
Cable cross section 0.75mm²
Connection Push-fit + Soldering
Connector Type right angle
Inside Diameter 2.5mm
Material Nickel plated
Misc Attribute 24-VDC-Series 10A
Nominal Current 10A
Nominal Voltage 24V DC
Outside Ø 5.5mm
Packaging Type Single
Shaft Length 9.5mm

Reviews

Be the first to submit a review

Trustpilot