BKL 075902 DC Connector tin-plated 5.5mm 2.1mm 1.5m High strength

MPN
075902
Brand
BKL
EAN-13
2050008470860
Order Code
01-5624
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £4.86
10+ £4.46
100+ £4.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 364 in stock

The BKL Electronic 075902 is a tin-plated DC coaxial connector with dimensions of 5.5 mm by 2.1 mm and includes a 1.5 m cable. It is ideal for connecting low voltage appliances and electronics. This connector is commonly used in small appliance applications.
Connector 1 DC coaxial connector
Connector 2 tin-plated
Length 1.5m
Colour Black & Red
Type DC connector
Cable cross section 0.75mm²
Connection Push-fit + Soldering
Connector Type right angle
Inside Diameter 2.1mm
Material Nickel plated
Nominal Current 10A
Nominal Voltage 24V DC
Outside Ø 5.5mm
Packaging Type Single
Shaft Length 9.5mm

Reviews

Be the first to submit a review

Trustpilot