BKL 075900-750 DC Connector Tin-plated 5.5mm 2.1mm 0.75m High load capacity

MPN
075900-750
Brand
BKL
EAN-13
4011376759177
Order Code
01-5621
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
2+ £3.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 20 in stock

The BKL Electronic 075900-750 DC connector is a tin-plated, low voltage connector featuring a 5.5 mm outer diameter and 2.1 mm inner diameter. It is designed for small appliances and fits within the 24-VDC-Series for efficient power transfer up to 10A. Typically used in applications requiring reliable DC connectivity such as power adaptors and consumer electronics.
Connector 1 DC coaxial connector
Connector 2 tin-plated
Length 0.75m
Colour Black & Red
Type DC connector
Cable cross section 0.75mm²
Connection Push-fit + Soldering
Connector Type straight
Inside Diameter 2.1mm
Material Nickel plated
Misc Attribute 24-VDC-Series 10A
Nominal Current 10A
Nominal Voltage 24V DC
Outside Ø 5.5mm
Packaging Type Single
Shaft Length 9.5mm

Reviews

Be the first to submit a review

Trustpilot