BKL 075207 Low Power Cable open ends 5.50mm x 2.50mm 1m 1pc

Image Representative of Range

BKL 075207 Low Power Cable open ends 5.50mm x 2.50mm 1m 1pc

MPN
075207
Brand
BKL
EAN-13
4011376751478
Order Code
01-5606
Country of Origin
China
View Full Product Range (29)

Discontinued


BKL Electronic's low power cable features open cable ends and is designed for low voltage connections with dimensions of 5.50 mm by 2.50 mm. It has a length of 1.00 metre and is suitable for small appliances. This component is ideal for applications requiring reliable low power connectivity.
Connector 1 Low power socket
Connector 2 Open cable ends
Length 1m
Colour White
Type Low power cable
Cable cross section 0.50mm²
Connector Type Connector, straight
Inside Diameter 5.50mm
Pin Ø 2.50mm

Trustpilot