BKL 075204 Low Power Cable 1m open ends 5.50mm x 2.10mm socket

Image Representative of Range

BKL 075204 Low Power Cable 1m open ends 5.50mm x 2.10mm socket

MPN
075204
Brand
BKL
EAN-13
4011376751447
Order Code
01-5605
Country of Origin
China
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £3.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

BKL Electronic produces the 075204 low power cable, featuring open cable ends with a diameter of 5.50 mm and 2.10 mm, and a length of 1.00 metre. This low voltage connector is ideal for small appliances requiring reliable power connections. Typical applications include use in consumer electronics and home equipment.
Connector 1 Low power socket
Connector 2 Open cable ends
Length 1m
Colour White
Type Low power cable
Cable cross section 0.50mm²
Connector Type Connector, straight
Inside Diameter 5.50mm
Pin Ø 2.10mm

Reviews

Be the first to submit a review

Trustpilot