BKL 075203 Low Power Cable open ends 5.5mm x 2.1mm 0.5m 1pc

Image Representative of Range

BKL 075203 Low Power Cable open ends 5.5mm x 2.1mm 0.5m 1pc

MPN
075203
Brand
BKL
EAN-13
4011376751430
Order Code
01-5604
Country of Origin
China
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £3.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

The BKL Electronic 075203 low power cable is a 0.50 m connector with open cable ends, featuring a 5.50 mm outer diameter and a 2.10 mm inner pin. It is suitable for low voltage applications, typically used with small appliances. Manufactured by BKL Electronic, it ensures reliable connectivity for devices requiring low power input.
Connector 1 Low power socket
Connector 2 Open cable ends
Length 0.50m
Colour White
Type Low power cable
Cable cross section 0.50mm²
Connector Type Connector, straight
Inside Diameter 5.50mm
Pin Ø 2.10mm

Reviews

Be the first to submit a review

Trustpilot