BKL 075202 Low Power Cable open Cable ends 5.50mm x 2.10mm 30cm

Image Representative of Range

BKL 075202 Low Power Cable open Cable ends 5.50mm x 2.10mm 30cm

MPN
075202
Brand
BKL
EAN-13
4011376751423
Order Code
01-5603
Country of Origin
China
View Full Product Range (29)

Discontinued


BKL Electronic manufactures the 075202 low power cable, featuring open cable ends with dimensions of 5.50 mm by 2.10 mm and a length of 30.00 cm. This low voltage connector is typically used for small appliances requiring reliable power connections. Its design ensures easy integration into various electronic projects.
Connector 1 Low power socket
Connector 2 Open cable ends
Length 30.00cm
Colour White
Type Low power cable
Cable cross section 0.50mm²
Connector Type Connector, straight
Inside Diameter 5.50mm
Pin Ø 2.10mm

Trustpilot