BKL 075201 Low Power Plug Cable open ends 5.50x2.50mm 1m 1pc

Image Representative of Range

BKL 075201 Low Power Plug Cable open ends 5.50x2.50mm 1m 1pc

MPN
075201
Brand
BKL
EAN-13
4011376751416
Order Code
01-5602
Country of Origin
China
View Full Product Range (29)

Discontinued


BKL Electronic produces the 075201 low power cable, featuring a low voltage plug with open cable ends. This 1-metre cable is ideal for small appliances requiring a 5.50 mm by 2.50 mm connection. Typical applications include powering low-voltage devices in domestic settings.
Connector 1 Low power plug
Connector 2 Open cable ends
Length 1m
Colour White
Type Low power cable
Cable cross section 0.50mm²
Connector Type Plug, right angle
Inside Diameter 2.50mm
Outside Ø 5.50mm
Shaft Length 9.50mm

Trustpilot