BKL 075200 Low Power Cable open ends 5.50mm 2.50mm 0.50m 1pc

Image Representative of Range

BKL 075200 Low Power Cable open ends 5.50mm 2.50mm 0.50m 1pc

MPN
075200
Brand
BKL
EAN-13
4011376751409
Order Code
01-5601
Country of Origin
China
View Full Product Range (29)

Discontinued


The BKL Electronic 075200 is a low power cable featuring open cable ends and a low voltage plug. Measuring 0.50 metres in length, it is suitable for connecting small appliances where a 5.50 mm by 2.50 mm plug is required. Typical applications include power connections for household devices requiring efficient low voltage operation.
Connector 1 Low power plug
Connector 2 Open cable ends
Length 0.50m
Colour White
Type Low power cable
Cable cross section 0.50mm²
Connector Type Plug, right angle
Inside Diameter 2.50mm
Outside Ø 5.50mm
Shaft Length 9.50mm

Trustpilot