BKL 075198 Low Power Cable open end 1.00m 5.50mm/2.50mm Plug

MPN
075198
Brand
BKL
EAN-13
4011376751386
Order Code
01-5600
Country of Origin
China

Discontinued


The BKL Electronic 075198 is a low power cable with a plug featuring open cable ends, measuring 5.50 mm by 2.50 mm, and a length of 1.00 metre. It is ideal for use in small appliances and applications requiring low voltage connectivity. The product is designed for efficient and reliable electrical connections in various consumer electronics.
Connector 1 Low power plug
Connector 2 Open cable ends
Length 1m
Colour White
Type Low power cable
Cable cross section 0.50mm²
Connector Type Plug, straight
Inside Diameter 2.50mm
Outside Ø 5.50mm
Shaft Length 9.50mm

Trustpilot