BKL 075194 Low Power Cable 5.50mm/2.10mm 0.50 m open ends

Image Representative of Range

BKL 075194 Low Power Cable 5.50mm/2.10mm 0.50 m open ends

MPN
075194
Brand
BKL
EAN-13
4011376751348
Order Code
01-5599
Country of Origin
China
View Full Product Range (29)

Discontinued


BKL Electronic manufactures the 075194 low power cable, featuring open cable ends with a plug size of 5.50 mm by 2.10 mm and a length of 0.50 metres. This low voltage connector is ideal for small appliances and low power applications. It is commonly used for connecting or extending power to various electronic devices.
Connector 1 Low power plug
Connector 2 Open cable ends
Length 0.50m
Colour White
Type Low power cable
Cable cross section 0.50mm²
Connector Type Plug, right angle
Inside Diameter 2.10mm
Outside Ø 5.50mm
Shaft Length 9.50mm

Trustpilot