BKL 075192 Low Power Cable 5.50mm/2.10mm 5m 1pc Open ends

MPN
075192
Brand
BKL
EAN-13
4011376751324
Order Code
01-5598
Country of Origin
China
View Full Product Range (29)

Discontinued


The BKL Electronic 075192 is a low voltage plug with open cable ends measuring 5.50 mm by 2.10 mm and 5.00 meters in length. Manufactured by BKL Electronic, this low power cable is ideal for connecting small appliances and electronic devices requiring low voltage connections. Its versatility and ease of use make it suitable for a range of domestic and light commercial applications.
Connector 1 Low power plug
Connector 2 Open cable ends
Length 5m
Colour White
Type Low power cable
Cable cross section 0.50mm²
Connector Type Plug, straight
Inside Diameter 2.10mm
Outside Ø 5.50mm
Shaft Length 9.50mm

Trustpilot