BKL 075191 Low Power Cable open ends 5.50mm/2.10mm 1m 1pc.

MPN
075191
Brand
BKL
EAN-13
4011376751317
Order Code
01-5597
Country of Origin
China

Discontinued


BKL Electronic manufactures the 075191 low power cable with a low voltage connector featuring open cable ends and dimensions of 5.50 mm by 2.10 mm. This 1.00-metre cable is ideal for connecting small appliances. It is designed for efficient power transfer in low power applications.
Connector 1 Low power plug
Connector 2 Open cable ends
Length 1m
Colour White
Type Low power cable
Cable cross section 0.50mm²
Connector Type Plug, straight
Inside Diameter 2.10mm
Outside Ø 5.50mm
Shaft Length 9.50mm

Trustpilot