BKL 075190 Low Power Cable Plug to open ends 5.5x2.1mm 0.5m 1pc

MPN
075190
Brand
BKL
EAN-13
4011376751300
Order Code
01-5596
Country of Origin
China
View Full Product Range (29)

Discontinued


The BKL Electronic 075190 is a low voltage plug with open cable ends, featuring a 5.50 mm outer and 2.10 mm inner diameter, and a length of 0.50 m. It is ideal for connecting small appliances that require low power inputs. This reliable connector is suitable for applications in electronics and low power devices.
Connector 1 Low power plug
Connector 2 Open cable ends
Length 0.50m
Colour White
Type Low power cable
Cable cross section 0.50mm²
Connector Type Plug, straight
Inside Diameter 2.10mm
Outside Ø 5.50mm
Shaft Length 9.50mm

Trustpilot