BKL 075189 Low Power Cable 5.50x2.10mm open ends 30cm 1pc

Image Representative of Range

BKL 075189 Low Power Cable 5.50x2.10mm open ends 30cm 1pc

MPN
075189
Brand
BKL
EAN-13
4011376751294
Order Code
01-5595
Country of Origin
China
View Full Product Range (29)

Discontinued


The BKL Electronic 075189 is a low power cable with open cable ends measuring 5.50 mm by 2.10 mm and a length of 30.00 cm. Designed as a low voltage connector, it is ideal for small appliance applications. Manufactured by BKL Electronic, this product is suitable for providing power to devices requiring a low power plug connection.
Connector 1 Low power plug
Connector 2 Open cable ends
Length 30.00cm
Colour White
Type Low power cable
Cable cross section 0.50mm²
Connector Type Plug, straight
Inside Diameter 2.10mm
Outside Ø 5.50mm
Shaft Length 9.50mm

Trustpilot