BKL 075188 Low Power Cable 1m 5.50mm x 2.50mm open Cable ends

MPN
075188
Brand
BKL
EAN-13
4011376751287
Order Code
01-5594
Country of Origin
China
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £3.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 72 in stock

BKL Electronic manufactures the 075188 low power cable, featuring open cable ends with a 5.50 mm by 2.50 mm connector and a length of 1.00 metre. This low voltage plug is ideal for connecting small appliances that require a reliable power connection. Its compact and straightforward design makes it suitable for a variety of electronic projects and applications.
Connector 1 Low power socket
Connector 2 Open cable ends
Length 1m
Colour Black
Type Low power cable
Cable cross section 0.50mm²
Connector Type Connector, straight
Inside Diameter 5.50mm
Pin Ø 2.50mm

Reviews

Be the first to submit a review

Trustpilot