BKL 075187 Low Power Cable open ends 5.50mm 2.50mm 0.50m 1pc

Image Representative of Range

BKL 075187 Low Power Cable open ends 5.50mm 2.50mm 0.50m 1pc

MPN
075187
Brand
BKL
EAN-13
4011376751270
Order Code
01-5593
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
2+ £3.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

The BKL Electronic low power cable is a 0.50 m long connector with open cable ends designed for low voltage applications. Its compact 5.50 mm by 2.50 mm size makes it suitable for interconnecting small electronics and appliances. This product is ideal for use in low power and low voltage applications where precise connectivity is required.
Connector 1 Low power socket
Connector 2 Open cable ends
Length 0.50m
Colour Black
Type Low power cable
Cable cross section 0.50mm²
Connector Type Connector, straight
Inside Diameter 5.50mm
Pin Ø 2.50mm

Reviews

Be the first to submit a review

Trustpilot