BKL 075186 Low Power Cable 5.50mm socket 2.50mm open ends 30cm

MPN
075186
Brand
BKL
EAN-13
4011376751263
Order Code
01-5592
Country of Origin
China
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £3.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 22 in stock

Manufactured by BKL Electronic, this low power cable features a low voltage connector with 5.50 mm and 2.50 mm sockets, and measures 30.00 cm in length. It is ideal for connecting small appliances and other low power devices. The cable ends are open, allowing for flexible integration into existing systems.
Connector 1 Low power socket
Connector 2 Open cable ends
Length 30.00cm
Colour Black
Type Low power cable
Cable cross section 0.50mm²
Connector Type Connector, straight
Inside Diameter 5.50mm
Pin Ø 2.50mm

Reviews

Be the first to submit a review

Trustpilot