BKL 075184 Low Power Cable 1m 5.50mm x 2.10mm open ends 1pc

Image Representative of Range

BKL 075184 Low Power Cable 1m 5.50mm x 2.10mm open ends 1pc

MPN
075184
Brand
BKL
EAN-13
4011376751249
Order Code
01-5591
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
2+ £3.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

The BKL Electronic 075184 is a low power cable featuring open cable ends with dimensions of 5.50 mm by 2.10 mm and a length of 1.00 m, designed for low voltage applications. This connector is ideal for linking small appliances and other low voltage devices, ensuring reliable power transmission. Manufactured by BKL Electronic, it provides a straightforward solution for electrical connections in a variety of settings.
Connector 1 Low power socket
Connector 2 Open cable ends
Length 1m
Colour Black
Type Low power cable
Cable cross section 0.50mm²
Connector Type Connector, straight
Inside Diameter 5.50mm
Pin Ø 2.10mm

Reviews

Be the first to submit a review

Trustpilot