BKL 075182 Low Power Cable open ends 5.50mm/2.10mm 30cm 1pc

Image Representative of Range

BKL 075182 Low Power Cable open ends 5.50mm/2.10mm 30cm 1pc

MPN
075182
Brand
BKL
EAN-13
4011376751225
Order Code
01-5589
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
2+ £3.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 29 in stock

The BKL Electronic 075182 is a low power cable designed for small appliances. It features open cable ends, with dimensions of 5.50 mm outer diameter and 2.10 mm inner diameter, measuring 30.00 cm in length. This connector is ideal for use in low voltage applications.
Connector 1 Low power socket
Connector 2 Open cable ends
Length 30.00cm
Colour Black
Type Low power cable
Cable cross section 0.50mm²
Connector Type Connector, straight
Inside Diameter 5.50mm
Pin Ø 2.10mm

Reviews

Be the first to submit a review

Trustpilot