BKL 075179 Low Power Cable 5.5mm Plug 0.5m 1pc open ends

MPN
075179
Brand
BKL
EAN-13
4011376751195
Order Code
01-5586
Country of Origin
China
View Full Product Range (29)

Discontinued


BKL Electronic manufactures the 075179 Low power cable, featuring a low voltage plug with open cable ends, measuring 5.50 mm by 2.50 mm and a length of 0.50 m. This cable is designed for connecting small appliances efficiently. It is typically used in applications requiring reliable low power connections.
Connector 1 Low power plug
Connector 2 Open cable ends
Length 0.50m
Colour Black
Type Low power cable
Cable cross section 0.50mm²
Connector Type Plug, straight
Inside Diameter 2.50mm
Outside Ø 5.50mm
Shaft Length 9.50mm

Trustpilot