BKL 075178 Low Power Cable 5.5mm x 2.5mm 30cm 1pc

Image Representative of Range

BKL 075178 Low Power Cable 5.5mm x 2.5mm 30cm 1pc

MPN
075178
Brand
BKL
EAN-13
4011376751188
Order Code
01-5585
Country of Origin
China
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £2.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 18 in stock

The BKL Electronic 075178 low power cable features open cable ends with dimensions of 5.50 mm by 2.50 mm and a length of 30.00 cm. This low voltage connector, suitable for small appliances, is designed for efficient and reliable power transfer. Manufactured by BKL Electronic, it is ideal for connecting devices requiring low power input.
Connector 1 Low power plug
Connector 2 Open cable ends
Length 30.00cm
Colour Black
Type Low power cable
Cable cross section 0.50mm²
Connector Type Plug, straight
Inside Diameter 2.50mm
Outside Ø 5.50mm
Shaft Length 9.50mm

Reviews

Be the first to submit a review

Trustpilot