BKL 075176 Low Power Cable 1.00m 5.50mm x 2.10mm open Cable ends

Image Representative of Range

BKL 075176 Low Power Cable 1.00m 5.50mm x 2.10mm open Cable ends

MPN
075176
Brand
BKL
EAN-13
4011376751164
Order Code
01-5583
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
2+ £2.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 106 in stock

The BKL Electronic low power cable, model 075176, is a 1-metre length cable with open cable ends, featuring a 5.50 mm outer diameter and a 2.10 mm inner diameter for low voltage connectivity. This connector is ideal for use in small appliances where low power transmission is necessary. Manufactured by BKL Electronic, the product ensures quality and reliability in low voltage applications.
Connector 1 Low power plug
Connector 2 Open cable ends
Length 1m
Colour Black
Type Low power cable
Cable cross section 0.50mm²
Connector Type Plug, straight
Inside Diameter 2.10mm
Outside Ø 5.50mm
Shaft Length 9.50mm

Reviews

Be the first to submit a review

Trustpilot