BKL 075175 Low Power Cable 5.50mm Plug 0.50m open ends

MPN
075175
Brand
BKL
EAN-13
4011376751157
Order Code
01-5582
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
2+ £3.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 23 in stock

BKL Electronic manufactures the low power cable with a 5.50 mm by 2.10 mm low voltage plug and open cable ends. This component is ideal for connecting small appliances, providing reliable power transmission over a 0.50 m length. It is suitable for various low voltage applications, ensuring efficiency and convenience.
Connector 1 Low power plug
Connector 2 Open cable ends
Length 0.50m
Colour Black
Type Low power cable
Cable cross section 0.50mm²
Connector Type Plug, straight
Inside Diameter 2.10mm
Outside Ø 5.50mm
Shaft Length 9.50mm

Reviews

Be the first to submit a review

Trustpilot