BKL 075174 Low Power Cable Plug 5.50mm/2.10mm 30 cm open ends

MPN
075174
Brand
BKL
EAN-13
4011376751140
Order Code
01-5581
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
2+ £3.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 46 in stock

BKL Electronic manufactures the low power cable model 075174, featuring a plug with open cable ends measuring 5.50 mm by 2.10 mm and a length of 30.00 cm. This low voltage connector is ideal for use with small appliances requiring reliable and efficient power connections. Its compact size makes it suitable for applications where space is limited.
Connector 1 Low power plug
Connector 2 Open cable ends
Length 30.00cm
Colour Black
Type Low power cable
Cable cross section 0.50mm²
Connector Type Plug, straight
Inside Diameter 2.10mm
Outside Ø 5.50mm
Shaft Length 9.50mm

Reviews

Be the first to submit a review

Trustpilot