BKL 075173 Low Power Cable 5.50mm Plug open ends 5m 1pc

Order Code:

01-5580

Brand: BKL MPN: 075173 EAN-13: 4011376751133

Discontinued


BKL Electronic manufactures the 075173 low power cable with low voltage plug and open cable ends. The cable measures 5.00 metres in length and features a plug with dimensions of 5.50 mm by 2.50 mm. It is typically used for connecting small appliances in low power applications.
Connector 1 Low power plug
Connector 2 Open cable ends
Length 5m
Colour Black
Type Low power cable
Cable cross section 0.50mm²
Connector Type Plug, right angle
Inside Diameter 2.50mm
Outside Ø 5.50mm
Shaft Length 9.50mm

Trustpilot